TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,547 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.86036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 12V (Max) | 13.3V | 24V | 12A (8/20µs) | 300W | No | General Purpose | 150pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,403 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.86036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 24V (Max) | 26.7V | 55V | 5A (8/20µs) | 300W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
2,001 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.86036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V (Max) | 6V | 11V | 17A (8/20µs) | 300W | No | General Purpose | 400pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
2,143 In Stock | 1 : ¥22.00000 Cut Tape (CT) 500 : ¥13.26656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 6 | 5V (Max) | 6V | 11V | 17A (8/20µs) | 300W | No | General Purpose | 400pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Zener | 4 | 15V (Max) | 16.7V | 30V | 10A (8/20µs) | 300W | No | General Purpose | 100pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 4 | 15V (Max) | 16.7V | 30V | 10A (8/20µs) | 300W | No | General Purpose | 100pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Zener | 4 | 5V (Max) | 6V | 11V | 17A (8/20µs) | 300W | No | General Purpose | 400pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |