SD36C-01FTG | |
---|---|
DigiKey Part Number | F6448TR-ND - Tape & Reel (TR) F6448CT-ND - Cut Tape (CT) F6448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD36C-01FTG |
Description | TVS DIODE 36VWM 60VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD36C-01FTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.72980 | ¥172.98 |
500 | ¥1.60156 | ¥800.78 |
1,000 | ¥1.08903 | ¥1,089.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00255 | ¥3,007.65 |
6,000 | ¥0.96092 | ¥5,765.52 |
9,000 | ¥0.86482 | ¥7,783.38 |
30,000 | ¥0.85201 | ¥25,560.30 |
75,000 | ¥0.80076 | ¥60,057.00 |