SMM4F24A-TR | |
---|---|
DigiKey Part Number | 497-7907-2-ND - Tape & Reel (TR) 497-7907-1-ND - Cut Tape (CT) 497-7907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F24A-TR |
Description | TVS DIODE 24VWM 50VC DO222-AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA |
Datasheet | Datasheet |
EDA/CAD Models | SMM4F24A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.6V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 46A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-222AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.36800 | ¥43.68 |
100 | ¥3.03520 | ¥303.52 |
500 | ¥2.37000 | ¥1,185.00 |
1,000 | ¥1.92635 | ¥1,926.35 |
2,000 | ¥1.72205 | ¥3,444.10 |
5,000 | ¥1.63451 | ¥8,172.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.51775 | ¥18,213.00 |
24,000 | ¥1.48273 | ¥35,585.52 |