SMM4F24A-TR

DigiKey Part Number
497-7907-2-ND - Tape & Reel (TR)
497-7907-1-ND - Cut Tape (CT)
497-7907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM4F24A-TR
Description
TVS DIODE 24VWM 50VC DO222-AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA
Datasheet
 Datasheet
EDA/CAD Models
SMM4F24A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.6V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
46A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-222AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.36800¥43.68
100¥3.03520¥303.52
500¥2.37000¥1,185.00
1,000¥1.92635¥1,926.35
2,000¥1.72205¥3,444.10
5,000¥1.63451¥8,172.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥1.51775¥18,213.00
24,000¥1.48273¥35,585.52
Manufacturers Standard Package