ESD5V0LB-TP | |
---|---|
DigiKey Part Number | ESD5V0LB-TPMSTR-ND - Tape & Reel (TR) ESD5V0LB-TPMSCT-ND - Cut Tape (CT) ESD5V0LB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V0LB-TP |
Description | TVS DIODE 5VWM 16VC DFN1006-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.74000 | ¥17.40 |
100 | ¥0.85050 | ¥85.05 |
500 | ¥0.70930 | ¥354.65 |
1,000 | ¥0.49282 | ¥492.82 |
2,000 | ¥0.42714 | ¥854.28 |
5,000 | ¥0.39622 | ¥1,981.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32857 | ¥3,285.70 |
30,000 | ¥0.32277 | ¥9,683.10 |
50,000 | ¥0.28992 | ¥14,496.00 |
100,000 | ¥0.25706 | ¥25,706.00 |
250,000 | ¥0.25126 | ¥62,815.00 |