ESDA25P35-1U1M | |
---|---|
DigiKey Part Number | 497-16913-2-ND - Tape & Reel (TR) 497-16913-1-ND - Cut Tape (CT) 497-16913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA25P35-1U1M |
Description | TVS DIODE 22VWM 41VC 1610 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 1610 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25P35-1U1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 23.3V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 1400W (1.4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.36120 | ¥136.12 |
500 | ¥1.26036 | ¥630.18 |
1,000 | ¥0.85702 | ¥857.02 |
2,000 | ¥0.78901 | ¥1,578.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.75623 | ¥6,049.84 |
16,000 | ¥0.68060 | ¥10,889.60 |
24,000 | ¥0.67052 | ¥16,092.48 |
56,000 | ¥0.63018 | ¥35,290.08 |