TPD1E0B04DPYT

DigiKey Part Number
296-50033-2-ND - Tape & Reel (TR)
296-50033-1-ND - Cut Tape (CT)
296-50033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E0B04DPYT
Description
TVS DIODE 3.6VWM 19VC 2X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19V (Typ) Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E0B04DPYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
6.7V (Typ)
Voltage - Clamping (Max) @ Ipp
19V (Typ)
Current - Peak Pulse (10/1000µs)
1.7A (8/20µs)
Power - Peak Pulse
15W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.06700¥60.67
100¥4.71900¥471.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.67400¥1,168.50
500¥3.99982¥1,999.91
1,250¥3.25830¥4,072.88
2,500¥3.06732¥7,668.30
6,250¥2.92123¥18,257.69
12,500¥2.78641¥34,830.12
25,000¥2.78107¥69,526.75
Manufacturers Standard Package