TPD4S009DRYR | |
---|---|
DigiKey Part Number | 296-23628-2-ND - Tape & Reel (TR) 296-23628-1-ND - Cut Tape (CT) 296-23628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S009DRYR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S009DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 25W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.70600 | ¥57.06 |
100 | ¥3.95060 | ¥395.06 |
500 | ¥3.30116 | ¥1,650.58 |
1,000 | ¥2.80956 | ¥2,809.56 |
2,000 | ¥2.50227 | ¥5,004.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.37056 | ¥11,852.80 |
10,000 | ¥2.19497 | ¥21,949.70 |
25,000 | ¥2.17324 | ¥54,331.00 |