ESD9B3.3ST5G

DigiKey Part Number
ESD9B3.3ST5GOSTR-ND - Tape & Reel (TR)
ESD9B3.3ST5GOSCT-ND - Cut Tape (CT)
ESD9B3.3ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9B3.3ST5G
Description
TVS DIODE 3.3VWM 11.5VC SOD923
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9B3.3ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.33800¥13.38
100¥0.65270¥65.27
500¥0.54464¥272.32
1,000¥0.37847¥378.47
2,000¥0.32803¥656.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.30428¥2,434.24
16,000¥0.25232¥4,037.12
24,000¥0.24787¥5,948.88
56,000¥0.22264¥12,467.84
200,000¥0.19295¥38,590.00
Manufacturers Standard Package