SMA6J5.0CA | |
---|---|
DigiKey Part Number | 18-SMA6J5.0CATR-ND - Tape & Reel (TR) 18-SMA6J5.0CACT-ND - Cut Tape (CT) 18-SMA6J5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AC TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 66A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.37400 | ¥33.74 |
100 | ¥2.02540 | ¥202.54 |
500 | ¥1.87512 | ¥937.56 |
1,000 | ¥1.27506 | ¥1,275.06 |
2,000 | ¥1.17384 | ¥2,347.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.12509 | ¥5,625.45 |
10,000 | ¥1.01258 | ¥10,125.80 |
25,000 | ¥0.99758 | ¥24,939.50 |
50,000 | ¥0.93757 | ¥46,878.50 |