SMA6J30CA | |
---|---|
DigiKey Part Number | 18-SMA6J30CATR-ND - Tape & Reel (TR) 18-SMA6J30CACT-ND - Cut Tape (CT) 18-SMA6J30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J30CA |
Description | TVS DIODE 30VWM 48.4VC DO214 TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.30900 | ¥33.09 |
100 | ¥1.98510 | ¥198.51 |
500 | ¥1.83802 | ¥919.01 |
1,000 | ¥1.24994 | ¥1,249.94 |
2,000 | ¥1.15065 | ¥2,301.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10286 | ¥5,514.30 |
10,000 | ¥0.99257 | ¥9,925.70 |
25,000 | ¥0.97787 | ¥24,446.75 |
50,000 | ¥0.91905 | ¥45,952.50 |