SESDONCAN1LT3G

DigiKey Part Number
488-SESDONCAN1LT3GTR-ND - Tape & Reel (TR)
488-SESDONCAN1LT3GCT-ND - Cut Tape (CT)
488-SESDONCAN1LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SESDONCAN1LT3G
Description
TVS DIODE 24VWM 50VC SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SESDONCAN1LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Min)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.99700¥29.97
100¥1.80040¥180.04
500¥1.66660¥833.30
1,000¥1.13336¥1,133.36
2,000¥1.04335¥2,086.70
5,000¥1.00000¥5,000.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.90000¥9,000.00
30,000¥0.88667¥26,600.10
50,000¥0.83334¥41,667.00
Manufacturers Standard Package