1.5KE100CA

DigiKey Part Number
1.5KE100CALFTR-ND - Tape & Reel (TR)
1.5KE100CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE100CA
Description
TVS D5.4X7.5 85.5V 1500W BIDIR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 11.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE100CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.49100¥44.91
100¥3.10660¥310.66
500¥2.59610¥1,298.05
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥2.20939¥2,651.27
2,400¥1.96775¥4,722.60
6,000¥1.86417¥11,185.02
12,000¥1.72609¥20,713.08
30,000¥1.69847¥50,954.10
Manufacturers Standard Package