ST30100 | |
---|---|
DigiKey Part Number | 1655-ST30100-ND |
Manufacturer | |
Manufacturer Product Number | ST30100 |
Description | DIODE SCHOTTKY 100V TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
50 | ¥6.54640 | ¥327.32 |
100 | ¥5.18700 | ¥518.70 |
500 | ¥4.39684 | ¥2,198.42 |
1,000 | ¥3.58169 | ¥3,581.69 |
2,000 | ¥3.37177 | ¥6,743.54 |
5,000 | ¥3.21120 | ¥16,056.00 |
10,000 | ¥3.06300 | ¥30,630.00 |