TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455,652 In Stock 96,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.82095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6V | 11V | 17A (8/20µs) | 300W | No | General Purpose | 1.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
38,901 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | - | 23V | 17A (8/20µs) | 450W | No | - | 100pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
18,866 In Stock | 1 : ¥5.42000 Cut Tape (CT) 5,000 : ¥1.72963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 60.8V | 57A (8/20µs) | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
73,967 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50582 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 31V, 19V | 19A (8/20µs) | 600W | No | - | 75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,664 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 19V | 47A (8/20µs) | 890W | No | - | 480pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
23,060 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥1.56247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V | 36.7V | 60.8V | 57A (8/20µs) | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
18,435 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥5.95189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V | 36.7V | 53.3V | 93.9A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | ||
2,378 In Stock | 1 : ¥19.70000 Cut Tape (CT) 800 : ¥10.99828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 33V | 36.7V | 53.3V | 93.8A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | P600, Axial | P600 | |||
1,085 In Stock | 1 : ¥22.66000 Cut Tape (CT) 800 : ¥12.67949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 100V | 110V | 162V | 31.5A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | P600, Axial | P600 | |||
2,389 In Stock | 1 : ¥22.66000 Cut Tape (CT) 800 : ¥9.41734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 90V | 100V | 146V | 34.9A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | P600, Axial | P600 |