DLP05LC-7-F | |
---|---|
DigiKey Part Number | DLP05LC-FDITR-ND - Tape & Reel (TR) DLP05LC-FDICT-ND - Cut Tape (CT) DLP05LC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLP05LC-7-F |
Description | TVS DIODE 5VWM 11VC SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DLP05LC-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.25940 | ¥125.94 |
500 | ¥1.16580 | ¥582.90 |
1,000 | ¥0.82098 | ¥820.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82098 | ¥2,462.94 |