TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248,964 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.39801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
11,467 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 6.1V | - | - | 25W | No | General Purpose | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | |||
38,703 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 12.5V | 4.8A (8/20µs) | 45W | No | - | 11pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
953,492 In Stock 846,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.36068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
502,648 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.46993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 14.2V | 37V | 5A (8/20µs) | 200W | No | General Purpose | 19pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
279,745 In Stock 438,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
138,816 In Stock 110,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.52851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 7.8V (Typ) | 15.5V (Typ) | 4A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
54,443 In Stock 177,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
22,297 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | - | 5V (Max) | 11V | - | - | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) | ||
7,004 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 7.5V | 32V | 20A | 640W | No | General Purpose | 75pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | - | - | |||
17,100 In Stock 75,000 Factory | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.29706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 8 | 5V (Max) | 5.5V | 10V | - | - | No | HDMI, USB | 0.12pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) | ||
3,395 In Stock | 1 : ¥3.37000 Cut Tape (CT) 750 : ¥1.43660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 13.6V | 15.2V | 22.5V | 26.7A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
9,870 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.44441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | Telecom | 35pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
403 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.21655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 16V | 17.8V | 26V | 115.4A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |