P6SMB16CA-E3/52 | |
---|---|
DigiKey Part Number | P6SMB16CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB16CA-E3/52GICT-ND - Cut Tape (CT) P6SMB16CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB16CA-E3/52 |
Description | TVS DIODE 13.6VWM 22.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 26.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.55160 | ¥155.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.43656 | ¥1,077.42 |
1,500 | ¥0.97682 | ¥1,465.23 |
2,250 | ¥0.89925 | ¥2,023.31 |
5,250 | ¥0.86190 | ¥4,524.98 |
18,750 | ¥0.77572 | ¥14,544.75 |
37,500 | ¥0.76423 | ¥28,658.62 |
75,000 | ¥0.71826 | ¥53,869.50 |