ESD5V0D3B-TP

DigiKey Part Number
ESD5V0D3B-TPMSTR-ND - Tape & Reel (TR)
ESD5V0D3B-TPMSCT-ND - Cut Tape (CT)
ESD5V0D3B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V0D3B-TP
Description
TVS DIODE 5VWM 13.5VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.76700¥27.67
100¥1.39480¥139.48
500¥1.23606¥618.03
1,000¥0.96186¥961.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86085¥2,582.55
6,000¥0.84163¥5,049.78
9,000¥0.74544¥6,708.96
30,000¥0.73582¥22,074.60
75,000¥0.62521¥46,890.75
Manufacturers Standard Package