TPD4E002DRLR

DigiKey Part Number
296-21694-2-ND - Tape & Reel (TR)
296-21694-1-ND - Cut Tape (CT)
296-21694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E002DRLR
Description
TVS DIODE 3VWM SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-5
Datasheet
 Datasheet
EDA/CAD Models
TPD4E002DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
35W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.06200¥30.62
100¥1.83480¥183.48
500¥1.69888¥849.44
1,000¥1.15532¥1,155.32
2,000¥1.06354¥2,127.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.06354¥4,254.16
8,000¥1.01938¥8,155.04
12,000¥0.91743¥11,009.16
28,000¥0.90384¥25,307.52
Manufacturers Standard Package