TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,112 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.99996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 28.2V | 31.4V | 45.7V | 21.9A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
14,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 14,000 : ¥1.05225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15.3V | 17.1V | 25.5V | 23.5A | 600W | No | - | - | -65°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A |