T6N18CAHM3/I | |
---|---|
DigiKey Part Number | 112-T6N18CAHM3/ITR-ND - Tape & Reel (TR) 112-T6N18CAHM3/ICT-ND - Cut Tape (CT) 112-T6N18CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | T6N18CAHM3/I |
Description | 600W,18V 5%, DFN3820A BIDIR TVS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 23.5A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.72880 | ¥68.22 |
100 | ¥2.18220 | ¥218.22 |
250 | ¥2.02652 | ¥506.63 |
500 | ¥1.71470 | ¥857.35 |
1,000 | ¥1.32506 | ¥1,325.06 |
2,500 | ¥1.20812 | ¥3,020.30 |
5,000 | ¥1.13019 | ¥5,650.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.05225 | ¥14,731.50 |
28,000 | ¥0.99768 | ¥27,935.04 |
70,000 | ¥0.97430 | ¥68,201.00 |