1KSMB33CA | |
---|---|
DigiKey Part Number | 1KSMB33CATR-ND - Tape & Reel (TR) 1KSMB33CACT-ND - Cut Tape (CT) 1KSMB33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB33CA |
Description | TVS DIODE 28.2VWM 45.7VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB33CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 21.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.56500 | ¥45.65 |
100 | ¥3.15750 | ¥315.75 |
500 | ¥2.63846 | ¥1,319.23 |
1,000 | ¥2.24555 | ¥2,245.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99996 | ¥5,999.88 |
6,000 | ¥1.89470 | ¥11,368.20 |
9,000 | ¥1.75435 | ¥15,789.15 |
30,000 | ¥1.72628 | ¥51,788.40 |