PESD3V3C1BSFYL | |
---|---|
DigiKey Part Number | 1727-2673-2-ND - Tape & Reel (TR) 1727-2673-1-ND - Cut Tape (CT) 1727-2673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3C1BSFYL |
Description | TVS DIODE 3.3VWM 5.5VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 5.5V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.30040 | ¥130.04 |
500 | ¥1.06104 | ¥530.52 |
1,000 | ¥0.78724 | ¥787.24 |
2,000 | ¥0.66229 | ¥1,324.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.54761 | ¥4,928.49 |
27,000 | ¥0.53735 | ¥14,508.45 |
63,000 | ¥0.44494 | ¥28,031.22 |