ESDAXLC6-1BT2

DigiKey Part Number
497-13413-2-ND - Tape & Reel (TR)
497-13413-1-ND - Cut Tape (CT)
497-13413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAXLC6-1BT2
Description
TVS DIODE 3VWM 17VC SOD882T
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T
Datasheet
 Datasheet
EDA/CAD Models
ESDAXLC6-1BT2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.4pF @ 200MHz ~ 3GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.57000¥25.70
100¥1.54260¥154.26
500¥1.42802¥714.01
1,000¥0.97106¥971.06
2,000¥0.89397¥1,787.94
5,000¥0.85684¥4,284.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.77116¥9,253.92
24,000¥0.75974¥18,233.76
60,000¥0.71404¥42,842.40
Manufacturers Standard Package