TLV4110IDGNR

DigiKey Part Number
296-10713-2-ND - Tape & Reel (TR)
296-10713-1-ND - Cut Tape (CT)
296-10713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4110IDGNR
Description
IC OPAMP GP 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4110IDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.57V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
175 µV
Current - Supply
700µA
Current - Output / Channel
320 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.31000¥18.31
10¥16.43600¥164.36
25¥15.50680¥387.67
100¥13.21120¥1,321.12
250¥12.40468¥3,101.17
500¥10.85402¥5,427.01
1,000¥8.99343¥8,993.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.37315¥20,932.88
5,000¥8.06305¥40,315.25
Manufacturers Standard Package

Other Suppliers on DigiKey

15,922In Stock
Ships from Rochester Electronics, LLC