TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185,707 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.87164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 2 | 3.3V (Max) | - | 7.7V (Typ) | 20A (8/20µs) | - | No | Ethernet | 2pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
15,983 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.29229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 13V (Max) | 14V | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
21,022 In Stock 510,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.49259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | - | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-UFDFN | U-DFN1006-2/SWP |