D5V0P4URL6SO-7 | |
---|---|
DigiKey Part Number | D5V0P4URL6SO-7DITR-ND - Tape & Reel (TR) D5V0P4URL6SO-7DICT-ND - Cut Tape (CT) D5V0P4URL6SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0P4URL6SO-7 |
Description | TVS DIODE 3.3VWM 6VC SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0P4URL6SO-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 2.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.30370 | ¥130.37 |
500 | ¥1.20684 | ¥603.42 |
1,000 | ¥0.82065 | ¥820.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75549 | ¥2,266.47 |
6,000 | ¥0.72411 | ¥4,344.66 |
9,000 | ¥0.65169 | ¥5,865.21 |
30,000 | ¥0.64204 | ¥19,261.20 |
75,000 | ¥0.61574 | ¥46,180.50 |