AQ4021-01FTG-C | |
---|---|
DigiKey Part Number | F10397TR-ND - Tape & Reel (TR) F10397CT-ND - Cut Tape (CT) F10397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4021-01FTG-C |
Description | TVS DIODE 5VWM 20.5VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20.5V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.3V | |
Voltage - Clamping (Max) @ Ipp | 20.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, USB | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.08800 | ¥40.88 |
100 | ¥2.82990 | ¥282.99 |
500 | ¥2.36458 | ¥1,182.29 |
1,000 | ¥2.01247 | ¥2,012.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79234 | ¥5,377.02 |
6,000 | ¥1.69799 | ¥10,187.94 |
9,000 | ¥1.57221 | ¥14,149.89 |
30,000 | ¥1.54706 | ¥46,411.80 |