LM2902AQT14-13 | |
---|---|
DigiKey Part Number | LM2902AQT14-13DITR-ND - Tape & Reel (TR) LM2902AQT14-13DICT-ND - Cut Tape (CT) LM2902AQT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902AQT14-13 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.88160 | ¥97.04 |
100 | ¥3.10660 | ¥310.66 |
250 | ¥2.88460 | ¥721.15 |
500 | ¥2.44078 | ¥1,220.39 |
1,000 | ¥1.88604 | ¥1,886.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71966 | ¥4,299.15 |
5,000 | ¥1.60871 | ¥8,043.55 |
12,500 | ¥1.49776 | ¥18,722.00 |
25,000 | ¥1.42011 | ¥35,502.75 |