SMAJ6.0A

DigiKey Part Number
SMAJ6.0ALFTR-ND - Tape & Reel (TR)
SMAJ6.0ALFCT-ND - Cut Tape (CT)
SMAJ6.0ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.0A
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.27400¥22.74
100¥1.14860¥114.86
500¥1.01802¥509.01
1,000¥0.79216¥792.16
2,000¥0.70900¥1,418.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.69315¥3,465.75
10,000¥0.61394¥6,139.40
25,000¥0.60602¥15,150.50
50,000¥0.51492¥25,746.00
125,000¥0.49511¥61,888.75
Manufacturers Standard Package