GG060305100N2P | |
---|---|
DigiKey Part Number | 478-GG060305100N2PTR-ND - Tape & Reel (TR) 478-GG060305100N2PCT-ND - Cut Tape (CT) 478-GG060305100N2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG060305100N2P |
Description | DIODE 5VDC, 0603, 10PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 8A Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 96W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.80460 | ¥80.46 |
500 | ¥0.59062 | ¥295.31 |
1,000 | ¥0.52124 | ¥521.24 |
2,000 | ¥0.46271 | ¥925.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39913 | ¥1,995.65 |
10,000 | ¥0.35971 | ¥3,597.10 |
15,000 | ¥0.33960 | ¥5,094.00 |
25,000 | ¥0.31697 | ¥7,924.25 |
35,000 | ¥0.30356 | ¥10,624.60 |
50,000 | ¥0.29051 | ¥14,525.50 |
125,000 | ¥0.26184 | ¥32,730.00 |
250,000 | ¥0.24410 | ¥61,025.00 |