TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Diotec SemiconductorPanjit International Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)9V
Voltage - Breakdown (Min)
6V7V9V
Voltage - Clamping (Max) @ Ipp
8V12V (Typ)20V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3.8A (8/20µs)5A (8/20µs)-
Power - Peak Pulse
30W45W-
Power Line Protection
NoYes
Applications
DVI, Ethernet, USBEthernet, USBGeneral PurposeHDMI
Capacitance @ Frequency
0.8pF @ 1MHz (Max)7pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)-50°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-UFDFNSOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
10-DFN (2.5x1)10-USON (2.5x1)SOT-23-6SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
21,045
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.45771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-UFDFN
CDDFN10-0524P
TVS DIODE 5VWM 12VC 10DFN
Bourns Inc.
16,581
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥3.96145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
12V (Typ)
3.8A (8/20µs)
30W
Yes
HDMI
-
-55°C ~ 85°C (TA)
Surface Mount
10-UFDFN
10-DFN (2.5x1)
MD10P380
ESDALC208
ESD Diode, SOT-26, 5V, 0W, 15
Diotec Semiconductor
2,889
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.54395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
9V
9V
-
-
-
No
Ethernet, USB
7pF @ 1MHz
-50°C ~ 150°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-26
7,617
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.49478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V (Max)
6V
20V
5A (8/20µs)
-
Yes
DVI, Ethernet, USB
0.8pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.