TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Nexperia USA Inc.Semtech CorporationSTMicroelectronicsTexas InstrumentsWürth Elektronik
Series
-RailClamp®WE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V12V (Max), 7V (Max)24V (Max)36V (Max)
Voltage - Breakdown (Min)
6V6.5V13.3V, 7.5V25.5V26.2V42.1V (Typ)
Voltage - Clamping (Max) @ Ipp
8.5V26V, 14V40V42V58.1V-
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)3A (8/20µs)5.5A (8/20µs)10.4A17A (8/20µs)20A (1.2/50µs)
Power - Peak Pulse
60W170W230W400W600W-
Power Line Protection
NoYes
Applications
CANEthernetGeneral PurposeRS-485USB
Capacitance @ Frequency
2pF @ 1MHz5.2pF @ 1MHz30pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad6-UFDFN0402 (1006 Metric)DO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-SON (1.45x1)DFN1412D-3DO-214AASGP1006N3TSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
66,499
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
36,396
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
24,921
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DFN1412D-3
PESD2CANFD24V-QCZ
TVS DIODE 24VWM 42VC DFN1412D-3
Nexperia USA Inc.
30,076
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.76791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1412D-3
DO-214AC
824521361
TVS DIODE 36VWM 58.1VC DO214AA
Würth Elektronik
831
In Stock
1 : ¥2.79000
Cut Tape (CT)
500 : ¥2.05246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
42.1V (Typ)
58.1V
10.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
2 DFN 0402 (1006 Metric)
RCLAMP0512TQTNT
TVS DIODE 5VWM 8.5VC SGP1006N3T
Semtech Corporation
0
In Stock
Check Lead Time
1 : ¥11.66000
Cut Tape (CT)
10,000 : ¥2.67331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6.5V
8.5V
20A (1.2/50µs)
170W
Yes
Ethernet
2pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SGP1006N3T
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.