TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,168 In Stock 576,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
13,960 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.43988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.6V | 15V | 30A (8/20µs) | 400W | No | General Purpose | 40pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
6,559 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 27V (Max) | 28V | 45V | 3A (8/20µs) | - | No | CAN | 14pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
7,503 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.3V (Max) | 3.6V | 26V | 20A (8/20µs) | 350W | No | General Purpose | 100pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
9,324 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.32V | 12V | 3A (8/20µs) | 30W | No | General Purpose | 22pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | ||
17,892 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.68557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 13.4V | 174A (8/20µs) | 400W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |