SMAJ16CA-TP

DigiKey Part Number
SMAJ16CA-TPMSTR-ND - Tape & Reel (TR)
SMAJ16CA-TPMSCT-ND - Cut Tape (CT)
SMAJ16CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ16CA-TP
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.06100¥20.61
100¥1.04020¥104.02
500¥0.84824¥424.12
1,000¥0.62936¥629.36
2,000¥0.52949¥1,058.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.50622¥2,531.10
10,000¥0.43781¥4,378.10
25,000¥0.42960¥10,740.00
50,000¥0.35572¥17,786.00
125,000¥0.35025¥43,781.25
Manufacturers Standard Package