NUP4114UPXV6T1G | |
---|---|
DigiKey Part Number | NUP4114UPXV6T1GOSTR-ND - Tape & Reel (TR) NUP4114UPXV6T1GOSCT-ND - Cut Tape (CT) NUP4114UPXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4114UPXV6T1G |
Description | TVS DIODE 5.5VWM 10VC SOT563 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.14600 | ¥41.46 |
100 | ¥2.88250 | ¥288.25 |
500 | ¥2.25048 | ¥1,125.24 |
1,000 | ¥1.82923 | ¥1,829.23 |
2,000 | ¥1.63523 | ¥3,270.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.63523 | ¥6,540.92 |
8,000 | ¥1.55207 | ¥12,416.56 |
12,000 | ¥1.44122 | ¥17,294.64 |
28,000 | ¥1.40796 | ¥39,422.88 |