TPD2EUSB30DRTR

DigiKey Part Number
296-25509-2-ND - Tape & Reel (TR)
296-25509-1-ND - Cut Tape (CT)
296-25509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2EUSB30DRTR
Description
TVS DIODE 5.5VWM 8VC SOT9X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3
Datasheet
 Datasheet
EDA/CAD Models
TPD2EUSB30DRTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
3-SMD, SOT-23-3 Variant
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.71900¥37.19
100¥2.58690¥258.69
500¥2.01994¥1,009.97
1,000¥1.64180¥1,641.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.46767¥4,403.01
6,000¥1.39304¥8,358.24
9,000¥1.29354¥11,641.86
30,000¥1.26369¥37,910.70
Manufacturers Standard Package