TVS Diodes

Results: 5
Manufacturer
Infineon TechnologiesNexperia USA Inc.onsemiSemtech CorporationTexas Instruments
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V5.5V (Max)
Voltage - Breakdown (Min)
5.5V6V6.4V
Voltage - Clamping (Max) @ Ipp
3V (Typ)8V (Typ)13V14V (Typ)20V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3.5A (8/20µs)4A (8/20µs)5A (8/20µs)16A
Power - Peak Pulse
26W30W80W-
Power Line Protection
NoYes
Applications
General PurposeHDMIHDMI, USBUSB
Capacitance @ Frequency
0.2pF @ 2.5GHz0.3pF @ 1MHz0.42pF @ 1MHz0.5pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UFDFN10-XFDFN0201 (0603 Metric)0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x.60)10-UDFN (2.5x1)DFN2510A-10SLP1006P2TWLL-2-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN2510A-10
PUSB3FR4Z
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
52,466
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.76832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
X2SON
TPD1E05U06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
23,537
In Stock
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥0.69403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.4V
14V (Typ)
2.5A (8/20µs)
30W
Yes
HDMI, USB
0.42pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
2 DFN 0402 (1006 Metric)
RCLAMP0531T.TCT
TVS DIODE 5VWM 20VC SLP1006P2T
Semtech Corporation
13,002
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.71766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
20V
4A (8/20µs)
80W
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
50,130
In Stock
1 : ¥2.63000
Cut Tape (CT)
15,000 : ¥0.33690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
6V
13V
3.5A (8/20µs)
26W
No
HDMI, USB
0.2pF @ 2.5GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
10-UFDFN
ESD8004MUTAG
TVS DIODE 3.3VWM 8VC 10UDFN
onsemi
14,872
In Stock
1 : ¥10.18000
Cut Tape (CT)
3,000 : ¥2.54397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
4
-
3.3V (Max)
5.5V
8V (Typ)
16A
-
No
USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.