SMM4F5.0A-TR

DigiKey Part Number
497-15660-2-ND - Tape & Reel (TR)
497-15660-1-ND - Cut Tape (CT)
497-15660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM4F5.0A-TR
Description
TVS DIODE 5VWM 13.4VC DO222-AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA
Datasheet
 Datasheet
EDA/CAD Models
SMM4F5.0A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
174A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-222AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.10500¥41.05
100¥2.84300¥284.30
500¥2.37566¥1,187.83
1,000¥2.02184¥2,021.84
2,000¥1.80068¥3,601.36
5,000¥1.70592¥8,529.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥1.57955¥18,954.60
24,000¥1.56391¥37,533.84
Manufacturers Standard Package