TVS Diodes

Results: 13
Manufacturer
Littelfuse Inc.Micro Commercial CoNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-AQHV, SPA®SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Unidirectional Channels
125
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)12V12V (Max)24V (Max)
Voltage - Breakdown (Min)
4.5V5V5.3V13.3V13.9V14.1V25.4V26.5V
Voltage - Clamping (Max) @ Ipp
11V12V14.7V18V22.7V25V26V35V70V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)4.4A (8/20µs)4.5A (8/20µs)6A (8/20µs)9.6A (8/20µs)10A (8/20µs)10.1A20A (8/20µs)-
Power - Peak Pulse
25W45W100W150W200W240W250W260W-
Applications
-CANEthernetGeneral Purpose
Capacitance @ Frequency
2.6pF @ 1MHz11pF @ 1MHz22pF @ 1MHz23pF @ 1MHz33pF @ 1MHz34pF @ 1MHz35pF @ 1MHz55pF @ 1MHz55.5pF @ 1MHz172pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-XFDFNSC-79, SOD-523SOD-123FSOT-663TO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-XSON, SOT886 (1.45x1)SOD-123FSOD-523SOT-663TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD5Z3.3,115
TVS DIODE 3.3VWM 18VC SOD523
Nexperia USA Inc.
24,184
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
18V
20A (8/20µs)
260W
No
Ethernet
172pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
TO-236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
199,790
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
CAN
11pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SC-76, SOD-523
ESD5Z12T1G
TVS DIODE 12VWM 25VC SOD523
onsemi
67,352
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
25V
9.6A (8/20µs)
240W
No
General Purpose
55pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
ESD3V3D5-TP
ESD12VD5-TP
TVS DIODE 12VWM 25VC SOD523
Micro Commercial Co
709,375
In Stock
1 : ¥2.22000
Cut Tape (CT)
8,000 : ¥0.33997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
25V
9.6A (8/20µs)
240W
No
General Purpose
55pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-90
PESD5Z12,115
TVS DIODE 12VWM 35VC SOD523
Nexperia USA Inc.
17,108
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
35V
6A (8/20µs)
200W
No
Ethernet
35pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
SC-90
PESD3V3L1UB,115
TVS DIODE 3.3VWM 11VC SOD523
Nexperia USA Inc.
96,135
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.3V
11V
4.5A (8/20µs)
45W
No
-
34pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOD-123F
SMF12CA
TVS SOD123FL 12V 200W BIDIR
Littelfuse Inc.
7,259
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
14.7V
10.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
6-XSON, SOT886
PESD3V3L5UF,115
TVS DIODE 3.3VWM 12VC 6XSON
Nexperia USA Inc.
14,398
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.79129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3.3V (Max)
5.3V
12V
2.5A (8/20µs)
25W
No
General Purpose
22pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
SC-90
PESD3V3U1UB,115
TVS DIODE 3.3VWM SOD523
Nexperia USA Inc.
27,121
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.5V
-
-
-
No
-
2.6pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
PESD24VS2UQ,115
PESD24VS2UQ,115
TVS DIODE 24VWM 70VC SOT663
Nexperia USA Inc.
16,141
In Stock
1 : ¥2.96000
Cut Tape (CT)
4,000 : ¥0.65383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V (Max)
26.5V
70V
3A (8/20µs)
150W
No
General Purpose
23pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOT-663
SOT-663
32,796
In Stock
1 : ¥3.04000
Cut Tape (CT)
8,000 : ¥0.52156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.9V
22.7V
4.4A (8/20µs)
100W
No
-
33pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523 Pkg
SZESD5Z12T1G
TVS DIODE 12VWM 25VC SOD523
onsemi
5,669
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.61773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
25V
9.6A (8/20µs)
240W
No
-
55pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
AQHV12-01LTG
TVS DIODE 12VWM 26VC SOD523
Littelfuse Inc.
26,738
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥0.84702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
26V
10A (8/20µs)
250W
No
CAN
55.5pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 13

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.