SMAJ16A

DigiKey Part Number
SMAJ16ALFTR-ND - Tape & Reel (TR)
SMAJ16ALFCT-ND - Cut Tape (CT)
SMAJ16ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ16A
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.35600¥23.56
100¥1.18960¥118.96
500¥1.05442¥527.21
1,000¥0.82062¥820.62
2,000¥0.73447¥1,468.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.71804¥3,590.20
10,000¥0.63598¥6,359.80
25,000¥0.62778¥15,694.50
50,000¥0.53340¥26,670.00
125,000¥0.51289¥64,111.25
Manufacturers Standard Package