5KP100A

DigiKey Part Number
5KP100ALFTR-ND - Tape & Reel (TR)
5KP100ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP100A
Description
TVS P600 100V 5000W UNIDIR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
162V Clamp 31.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
110V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
31.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥18.82500¥188.25
100¥14.98540¥1,498.54
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥12.67994¥10,143.95
1,600¥10.75874¥17,213.98
2,400¥10.22080¥24,529.92
5,600¥9.83658¥55,084.85
Manufacturers Standard Package