AQ1205-01ETG | |
---|---|
DigiKey Part Number | 18-AQ1205-01ETGTR-ND - Tape & Reel (TR) 18-AQ1205-01ETGCT-ND - Cut Tape (CT) 18-AQ1205-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1205-01ETG |
Description | TVS DIODE 5V 7A AECQ SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65020 | ¥165.02 |
500 | ¥1.52834 | ¥764.17 |
1,000 | ¥1.03920 | ¥1,039.20 |
2,000 | ¥0.95669 | ¥1,913.38 |
5,000 | ¥0.91695 | ¥4,584.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82526 | ¥8,252.60 |
30,000 | ¥0.81303 | ¥24,390.90 |
50,000 | ¥0.76413 | ¥38,206.50 |
100,000 | ¥0.75190 | ¥75,190.00 |