TVS Diodes

Results: 8
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5.3V (Max)5.5V (Max)24V (Max)-
Voltage - Breakdown (Min)
4.2V6V7V11V24.5V25.4V27V70V
Voltage - Clamping (Max) @ Ipp
3.7V (Typ)15V15.5V16V (Typ)17V36V50V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)5.5A (8/20µs)6A (8/20µs)23A (8/20µs)-
Power - Peak Pulse
100W150W350W360W-
Power Line Protection
NoYes
Applications
-CANEthernetGeneral PurposeHDMI2, USB 3.2
Capacitance @ Frequency
0.24pF @ 1MHz0.29pF @ 1MHz0.3pF @ 1MHz0.9pF @ 1MHz9.3pF @ 1MHz35pF @ 1MHz250pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
2-XDFN0201 (0603 Metric)SC-70, SOT-323SC-74, SOT-457SC-79, SOD-523SOD-882SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X2DFN (1x0.6)DFN1006-2DSN0603-2SC-74SOD-523SOT-23-3 (TO-236)SOT-23-6SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
477,274
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
50V
3A (8/20µs)
150W
No
CAN
9.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SC-74
SMS05T1G
TVS DIODE 5VWM 15.5VC SC74
onsemi
24,418
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.07839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V
6V
15.5V
23A (8/20µs)
350W
No
General Purpose
250pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
SOT-23-6 PKG
TPD4E001QDBVRQ1
TVS DIODE 5.5VWM 16VC SOT23-6
Texas Instruments
42,902
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.44320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
11V
16V (Typ)
5.5A (8/20µs)
100W
Yes
Ethernet
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
SOD-523
D24V0S1U2TQ-7
TVS DIODE 24VWM 36VC SOD523
Diodes Incorporated
4,699
In Stock
54,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.47951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
27V
36V
6A (8/20µs)
360W
No
-
35pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOD-962
PESD3V3Y1BSFYL
TVS DIODE 3.3VWM 3.7VC DSN0603-2
Nexperia USA Inc.
24,805
In Stock
1 : ¥2.79000
Cut Tape (CT)
9,000 : ¥0.36300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.2V
3.7V (Typ)
-
-
No
HDMI2, USB 3.2
0.29pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
SOD-882
PESD24VF1BLYL
TVS DIODE 24VWM 17VC DFN1006-2
Nexperia USA Inc.
10,025
In Stock
1 : ¥2.87000
Cut Tape (CT)
10,000 : ¥0.42545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
24.5V
17V
1A (8/20µs)
-
No
-
0.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
SOT 23-3
SZNUP1301ML3T1G
TVS DIODE SOT23-3
onsemi
10,842
In Stock
81,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
-
70V
-
-
-
No
-
0.9pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
2X2DFN
ESD7571N2T5G
TVS DIODE 5.3VWM 15VC 2X2DFN
onsemi
701
In Stock
1 : ¥2.22000
Cut Tape (CT)
8,000 : ¥0.42156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
5.3V (Max)
7V
15V
-
-
No
General Purpose
0.24pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.