ESDAULC5-1BF4

DigiKey Part Number
497-14999-2-ND - Tape & Reel (TR)
497-14999-1-ND - Cut Tape (CT)
497-14999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAULC5-1BF4
Description
TVS DIODE 3VWM 13.5VC 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.5V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
ESDAULC5-1BF4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
13.5V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
140W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.91300¥19.13
100¥0.96380¥96.38
500¥0.78650¥393.25
1,000¥0.58355¥583.55
2,000¥0.49099¥981.98
5,000¥0.46940¥2,347.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.40597¥6,089.55
30,000¥0.39836¥11,950.80
75,000¥0.32985¥24,738.75
105,000¥0.32478¥34,101.90
Manufacturers Standard Package