SP1001-04JTG | |
---|---|
DigiKey Part Number | F2895TR-ND - Tape & Reel (TR) F2895CT-ND - Cut Tape (CT) F2895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-04JTG |
Description | TVS DIODE 5.5VWM 13VC SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP1001-04JTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥2.74360 | ¥274.36 |
500 | ¥2.14186 | ¥1,070.93 |
1,000 | ¥1.74091 | ¥1,740.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55625 | ¥4,668.75 |
6,000 | ¥1.47712 | ¥8,862.72 |
9,000 | ¥1.37161 | ¥12,344.49 |
30,000 | ¥1.33996 | ¥40,198.80 |