MMCX-LR-SMT(40) | |
---|---|
DigiKey Part Number | H124204-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-LR-SMT(40) |
Description | CONN MMCX RCPT STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-LR-SMT(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥45.35900 | ¥453.59 |
25 | ¥42.96360 | ¥1,074.09 |
50 | ¥41.96520 | ¥2,098.26 |
100 | ¥39.96700 | ¥3,996.70 |
250 | ¥34.97116 | ¥8,742.79 |
450 | ¥33.97198 | ¥15,287.39 |
950 | ¥28.97603 | ¥27,527.23 |
2,400 | ¥26.97769 | ¥64,746.46 |