PESD1IVN27-AX

DigiKey Part Number
1727-7621-2-ND - Tape & Reel (TR)
1727-7621-1-ND - Cut Tape (CT)
1727-7621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1IVN27-AX
Description
TVS DIODE 27VWM 45VC SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PESD1IVN27-AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
27V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.88000¥18.80
100¥0.94990¥94.99
500¥0.77468¥387.34
1,000¥0.57477¥574.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48356¥1,450.68
6,000¥0.46231¥2,773.86
9,000¥0.39984¥3,598.56
30,000¥0.39234¥11,770.20
75,000¥0.32487¥24,365.25
150,000¥0.31987¥47,980.50
Manufacturers Standard Package