MMQA27VT1G

DigiKey Part Number
MMQA27VT1GOSTR-ND - Tape & Reel (TR)
MMQA27VT1GOSCT-ND - Cut Tape (CT)
MMQA27VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMQA27VT1G
Description
TVS DIODE 21VWM 39VC SC74
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39V Clamp 615mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
MMQA27VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
21V (Max)
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
39V
Current - Peak Pulse (10/1000µs)
615mA (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.29900¥22.99
100¥1.37680¥137.68
500¥1.27482¥637.41
1,000¥0.86696¥866.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79808¥2,394.24
6,000¥0.76494¥4,589.64
9,000¥0.68844¥6,195.96
30,000¥0.67824¥20,347.20
75,000¥0.63744¥47,808.00
Manufacturers Standard Package